HellermannTyton Heat Shrink Tubing, Black 9mm Sleeve Dia. x 5m Length 3:1 Ratio, TF31 Series

RS Stock No.:
0448689
Mfr. Prt No.:
333-20900 TF31-9/3-PO-X-BK
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0448689
Product description HellermannTyton Heat Shrink Tubing, Black 9mm Sleeve Dia. x 5m Length 3:1 Ratio, TF31 Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 333-20900 TF31-9/3-PO-X-BK
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
RS stock number 0448689
Product description HellermannTyton Heat Shrink Tubing, Black 9mm Sleeve Dia. x 5m Length 3:1 Ratio, TF31 Series
Manufacturer / Brand HellermannTyton
Manufacturer part number 333-20900 TF31-9/3-PO-X-BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Heatshrink tubing TF31

APPROVALS : UL 224 VW1

Heat-shrink tubing made from polyolefin
For insulating and sheathing cables and wires
Fire protection characteristics in accordance with ASTM D876


Specifications

Attribute Value
Brand HellermannTyton
Series TF31
Colour Black
Flame Retardant Yes
Sleeve Diameter 9 mm
Sleeve Length 5 m
Shrink Ratio 3:1
Shrunk Diameter 3 mm
Sleeve Type Heat Shrink
Material Cross Linked Polyolefin
Checking stock...
IDR
336,382.23
Out of stock
Price Reel (1 Reel of 5 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1336,382.2367,276.45
*price per unit indicative
"HellermannTyton Heat Shrink Tubing, Black 9mm Sleeve Dia. x 5m Length 3:1 Ratio, TF31 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products