TE Connectivity, 3V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, 1462037-4

RS Stock No.:
9097996
Mfr. Prt No.:
1462037-4
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9097996
Product description TE Connectivity, 3V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, 1462037-4
Manufacturer / Brand TE Connectivity
Manufacturer part number 1462037-4
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
RS stock number 9097996
Product description TE Connectivity, 3V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, 1462037-4
Manufacturer / Brand TE Connectivity
Manufacturer part number 1462037-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PT


Product Details

TE Connectivity PCB Mount Signal Relay - IM Series

IM series slimline PCB mount signal relays with a low profile of 5.65mm that occupy a minimum board space of 60mm². These slimline IM series PCB mount signal relays have a low coil power consumption of 140mW for standard coil, 100mW for bistable and 50mW for the ultra high sensitive versions, along with a high dielectric surge capability and 300g mechanical shock resistance.

APPROVALS : UL

Features and Benefits:

• Slimline and low profile - 10x6x5.65 mm
• Bifurcated contacts, gold plated
• Hermetically sealed (RT V), IP67
• High mechanical shock resistance up to 300G functional, 500G survival
• Insulation resistance at 500V dc >10⁹Ω
• High surge capability (1.2/50 μs and 10 / 700 μs) meets Telcordia GR 1089, FCC Part 68 and ITU-T K20,21,45.
• 1500V between open contacts and 2500V between coil and contacts

Applications:

• Telecommunication equipment
• Optical network terminals
• Office equipment
• Test and measurement equipment
• Medical equipment
• Automotive applications


Specifications

Attribute Value
Brand TE Connectivity
Height 5.65 mm
Coil Resistance 64 Ω
Coil Power 140 mW
Length 10 mm
Contact Configuration DPDT
Terminal Type PCB Pin
Standards Met UL
Number of Poles 2
Series IM
Isolation Coil To Contact 1.8 kV rms
Maximum Switching Voltage DC 220 V
Coil Voltage 3 V dc
Maximum Switching Power AC 62.5 VA
Mounting Type PCB Mount
Switching Current 2 A
Maximum Switching Power DC 60 W
Depth 6 mm
Maximum Switching Voltage AC 250 V
Checking stock...
IDR
45,627.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
145,627.15
*price per unit indicative
"TE Connectivity, 3V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, 1462037-4" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products