RELAY POWER 70A 24VDC PLUG-IN

RS Stock No.:
9097965
Brand:
TE Connectivity
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
RS stock number 9097965
Product description RELAY POWER 70A 24VDC PLUG-IN
Manufacturer / Brand TE Connectivity

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand TE Connectivity
Height 24.9 mm
Coil Power 2.1 W
Coil Resistance 268 Ω
Length 25.9 mm
Contact Configuration SPNO
Terminal Type Plug In
Standards Met IEC
Number of Poles 1
Series F7
Isolation Coil To Contact 500 V rms
Coil Voltage 24 V dc
Mounting Type Plug In
Switching Current 70 A
Depth 25.9 mm
Checking stock...
IDR
360,402.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1360,402.04
*price per unit indicative
"RELAY POWER 70A 24VDC PLUG-IN" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products