Schneider Electric, 220V dc Coil Non-Latching Relay 4PDT, 8A Switching Current Plug In, 4 Pole, RXM4AB1MD

RS Stock No.:
8841543
Mfr. Prt No.:
RXM4AB1MD
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8841543
Product description Schneider Electric, 220V dc Coil Non-Latching Relay 4PDT, 8A Switching Current Plug In, 4 Pole, RXM4AB1MD
Manufacturer / Brand Schneider Electric
Manufacturer part number RXM4AB1MD
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
RS stock number 8841543
Product description Schneider Electric, 220V dc Coil Non-Latching Relay 4PDT, 8A Switching Current Plug In, 4 Pole, RXM4AB1MD
Manufacturer / Brand Schneider Electric
Manufacturer part number RXM4AB1MD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RXM Series Miniature Relays without LED

The compact Zelio RXM miniature relays without LED from Schneider Electric can be used to increase the functions in electrical enclosures, particularly useful for industrial applications, machine/building equipment and HVAC.

Range of miniature plug-in relays on base, RXZE2 type
Simple to use- no adjustment required for standard applcations
Easily integrated into current devices & can be adapted for all voltages
Test button and mechanical indicator of relay status
Bases for assembly on DIN rail or with screws to be ordered separately


Specifications

Attribute Value
Brand Schneider Electric
Coil Voltage 220 V dc
Height 27 mm
Coil Power 900 mW
Coil Resistance 48.4 kΩ
Contact Configuration 4PDT
Mounting Type Plug In
Switching Current 8 A
Terminal Type Plug In
Number of Poles 4
Maximum Switching Voltage AC 250 V
Length 21 mm
Maximum Switching Power AC 1.5 kVA
Standards Met CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL
Maximum Switching Power DC 168 W
Depth 47.7 mm
Checking stock...
IDR
179,886.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1179,886.35
*price per unit indicative
"Schneider Electric, 220V dc Coil Non-Latching Relay 4PDT, 8A Switching Current Plug In, 4 Pole, RXM4AB1MD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products