Panasonic, 12V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, TX2-12V

RS Stock No.:
8154871
Mfr. Prt No.:
TX2-12V
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8154871
Product description Panasonic, 12V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, TX2-12V
Manufacturer / Brand Panasonic
Manufacturer part number TX2-12V
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
RS stock number 8154871
Product description Panasonic, 12V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, TX2-12V
Manufacturer / Brand Panasonic
Manufacturer part number TX2-12V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

TX2 Series

These PCB surface mount relays have a high contact capacity of 2A and a high breakdown voltage

APPROVALS : UL, CSA

High surge and breakdown voltage
High vibration and shock resistance
Sealed construction allows automatic washing
For through hole types see stk no. 178-1918 typically
Ideal for telecommunication applications, measurement, security, medical equipment etc


Specifications

Attribute Value
Brand Panasonic
Height 8.2 mm
Coil Power 140 mW
Coil Resistance 1.028 kΩ
Length 15 mm
Number of Poles 2
Contact Configuration DPDT
Terminal Type PCB Pin
Isolation Coil To Contact 2 kV rms
Maximum Switching Voltage DC 220 V
Coil Voltage 12 V dc
Mounting Type PCB Mount
Switching Current 2 A
Maximum Switching Power DC 60 W
Depth 7.4 mm
Checking stock...
IDR
32,935.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
132,935.46
*price per unit indicative
"Panasonic, 12V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, TX2-12V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products