Panasonic, 5V dc Coil Non-Latching Relay SPNO, 8A Switching Current PCB Mount Single Pole, ST1-DC5V-F

RS Stock No.:
8113101
Mfr. Prt No.:
ST1-DC5V-F
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8113101
Product description Panasonic, 5V dc Coil Non-Latching Relay SPNO, 8A Switching Current PCB Mount Single Pole, ST1-DC5V-F
Manufacturer / Brand Panasonic
Manufacturer part number ST1-DC5V-F
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
RS stock number 8113101
Product description Panasonic, 5V dc Coil Non-Latching Relay SPNO, 8A Switching Current PCB Mount Single Pole, ST1-DC5V-F
Manufacturer / Brand Panasonic
Manufacturer part number ST1-DC5V-F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

ST Series Relay

These PCB mount power relays are IC drivable and are suitable for inductive load switching. These PCB power relays also offer a high switching capability, high breakdown voltage amd improved stability. The sealed design enables automatic cleaning.

APPROVALS : UL, CSA, VDE, SEV

High breakdown voltage
High switching capability, can be used for Inductive lamp load switching
Small form factor, sensitive enough for direct IC-driving
Dimensions, H11x W14 x D31 mm
Sealed construction allows automatic washing
ST-PS relay socket available, see stk. no 103-6836


Specifications

Attribute Value
Brand Panasonic
Coil Power 240 mW
Length 31 mm
Coil Resistance 105 Ω
Maximum Switching Power AC 3.04 kVA
Height 11 mm
Number of Poles 1
Contact Configuration SPNO
Isolation Coil To Contact 3.75 kV rms
Maximum Switching Voltage DC 250 V
Coil Voltage 5 V dc
Mounting Type PCB Mount
Switching Current 8 A
Maximum Switching Power DC 150 W
Depth 14 mm
Maximum Switching Voltage AC 380 V
Checking stock...
IDR
140,028.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1140,028.15
*price per unit indicative
"Panasonic, 5V dc Coil Non-Latching Relay SPNO, 8A Switching Current PCB Mount Single Pole, ST1-DC5V-F" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products