Phoenix Contact, 120V ac Coil Non-Latching Relay 4PDT, 6A Switching Current PCB Mount, 4 Pole, 2903687

RS Stock No.:
7943822
Mfr. Prt No.:
2903687
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7943822
Product description Phoenix Contact, 120V ac Coil Non-Latching Relay 4PDT, 6A Switching Current PCB Mount, 4 Pole, 2903687
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2903687
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
RS stock number 7943822
Product description Phoenix Contact, 120V ac Coil Non-Latching Relay 4PDT, 6A Switching Current PCB Mount, 4 Pole, 2903687
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2903687

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

REL IR4 Plug In Power Relay

Phoenix Contacts Rifline industrial series of relays, bases and accessories.

IR2 have 2 contacts
IR4 have 4 contacts
Coil Voltages 12 to 24 V dc and 24 to 230 V ac
Yellow LED indicator
Range includes options with Freewheeling diode
Range includes options with mechanical position indicator and test switch


Specifications

Attribute Value
Brand Phoenix Contact
Height 35.6 mm
Length 21.2 mm
Coil Resistance 3.77 kΩ
Maximum Switching Power AC 1.5 kVA
Number of Poles 4
Contact Configuration 4PDT
Terminal Type Plug In
Series REL-IR4/L-120AC/4X21
Switching Current 6 A
Maximum Switching Voltage DC 250 V dc
Coil Voltage 120 V ac
Mounting Type PCB Mount
Maximum Switching Power DC 144 W
Depth 27.5 mm
Maximum Switching Voltage AC 250 V ac
Checking stock...
IDR
110,449.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1110,449.17
*price per unit indicative
"Phoenix Contact, 120V ac Coil Non-Latching Relay 4PDT, 6A Switching Current PCB Mount, 4 Pole, 2903687" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products