TE Connectivity, 120V ac Coil Non-Latching Relay 3PDT, 10A Switching Current Plug In, 3 Pole, KUP-14A15-120

RS Stock No.:
7821227
Mfr. Prt No.:
KUP-14A15-120
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7821227
Product description TE Connectivity, 120V ac Coil Non-Latching Relay 3PDT, 10A Switching Current Plug In, 3 Pole, KUP-14A15-120
Manufacturer / Brand TE Connectivity
Manufacturer part number KUP-14A15-120
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
RS stock number 7821227
Product description TE Connectivity, 120V ac Coil Non-Latching Relay 3PDT, 10A Switching Current Plug In, 3 Pole, KUP-14A15-120
Manufacturer / Brand TE Connectivity
Manufacturer part number KUP-14A15-120

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

KUP Series Relay

KUP Series panel plug-in relay from TE Connectivity

Enclosed relay with bracket mounting case
.187" (4.75mm) quick connect/solder terminals
Class B coil insulation


Specifications

Attribute Value
Brand TE Connectivity
Number of Poles 3
Series KUP
Coil Resistance 1.7 kΩ
Coil Voltage 120 V ac
Mounting Type Plug In
Switching Current 10 A
Depth 35.7 mm
Height 48.4 mm
Length 38.9 mm
Contact Configuration 3PDT
Terminal Type Quick Connect
Checking stock...
IDR
424,070.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1424,070.27
*price per unit indicative
"TE Connectivity, 120V ac Coil Non-Latching Relay 3PDT, 10A Switching Current Plug In, 3 Pole, KUP-14A15-120" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products