Siemens, 24V dc Coil Non-Latching Relay DPDT, 8A Switching Current Plug In, 2 Pole, LZX:PT270024

RS Stock No.:
7586898
Mfr. Prt No.:
LZX:PT270024
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7586898
Product description Siemens, 24V dc Coil Non-Latching Relay DPDT, 8A Switching Current Plug In, 2 Pole, LZX:PT270024
Manufacturer / Brand Siemens
Manufacturer part number LZX:PT270024
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
RS stock number 7586898
Product description Siemens, 24V dc Coil Non-Latching Relay DPDT, 8A Switching Current Plug In, 2 Pole, LZX:PT270024
Manufacturer / Brand Siemens
Manufacturer part number LZX:PT270024

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

LZS Plug-in Relay

A range of plug-in coupling relays from Siemens available both as complete devices and as single modules for self assembly or spares. The complete LZS devices consist of a socket, plug-in relay, hold/reject clip, LED module and inscription label. All designs boast tried and tested screw or push-in, spring loaded terminals with hard gold-plated contacts for optimum interaction with electronic controls. The PT relay design does not feature a latching mechanism.

Tested to AC-15 and DC-13 switching capacity
Vibration proof connection


Specifications

Attribute Value
Brand Siemens
Height 28 mm
Length 22.5 mm
Contact Configuration DPDT
Terminal Type Screw
Number of Poles 2
Series LZX
Maximum Switching Voltage DC 24 V
Coil Voltage 24 V dc
Mounting Type Plug In
Switching Current 8 A
Depth 28 mm
Maximum Switching Voltage AC 230 V
Checking stock...
IDR
186,704.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1186,704.20
*price per unit indicative
"Siemens, 24V dc Coil Non-Latching Relay DPDT, 8A Switching Current Plug In, 2 Pole, LZX:PT270024" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products