Panasonic, 12V dc Coil Automotive Relay SPDT, 30A Switching Current PCB Mount Single Pole, ACTP112

RS Stock No.:
6995730
Mfr. Prt No.:
ACTP112
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6995730
Product description Panasonic, 12V dc Coil Automotive Relay SPDT, 30A Switching Current PCB Mount Single Pole, ACTP112
Manufacturer / Brand Panasonic
Manufacturer part number ACTP112
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
RS stock number 6995730
Product description Panasonic, 12V dc Coil Automotive Relay SPDT, 30A Switching Current PCB Mount Single Pole, ACTP112
Manufacturer / Brand Panasonic
Manufacturer part number ACTP112

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Panasonic ACT Series Automotive Relays

These small, slim PCB mount automative relays have a silent operation and are sealed to enable automatic cleaning. Typical applications for these PCB automotive relays include power windows, powered seats, auto door locks, slide door closers and power sunroofs.

Features and Benefits

Maximum current 40A for 2 minutes, 25A for 1 hour at 20°C
Minimum switching capacity 1A 12Vdc
Nominal coil operating power 1,000mW
Silent operation
Sealed construction
Compact type suitable for automotive applications


Specifications

Attribute Value
Brand Panasonic
Height 13.5 mm
Coil Power 1 W
Coil Resistance 144 Ω
Length 17.4 mm
Number of Poles 1
Contact Configuration SPDT
Terminal Type Through Hole
Isolation Coil To Contact 500 V rms
Maximum Switching Voltage DC 14 V dc
Coil Voltage 12 V dc
Mounting Type PCB Mount
Switching Current 30 A
Depth 14 mm
Checking stock...
IDR
42,375.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
142,375.56
*price per unit indicative
"Panasonic, 12V dc Coil Automotive Relay SPDT, 30A Switching Current PCB Mount Single Pole, ACTP112" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products