PCH Series Relay, 10A 120Vac,24dc 200mW

RS Stock No.:
5330873
Mfr. Prt No.:
PCH-124L2M
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5330873
Product description PCH Series Relay, 10A 120Vac,24dc 200mW
Manufacturer / Brand TE Connectivity
Manufacturer part number PCH-124L2M
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
RS stock number 5330873
Product description PCH Series Relay, 10A 120Vac,24dc 200mW
Manufacturer / Brand TE Connectivity
Manufacturer part number PCH-124L2M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Miniature PCB Relay - PCH Series

PCH series miniature PCB through hole mount relays with SPST and SPDT AgSnO2 contacts. These miniature PCB through hole mount relays have washtight, sealed plastic covers apart from stock numbers 533-0867, 533-0867 and 533-0873 which have flux proof vented covers. PCB relays with SPST contacts have a senstive 200mW coil. Typical applications for these PCH series PCB relays include HVAC, refrigerators and microwave ovens.

APPROVALS : UL; CSA; VDE

High surge voltage capacity; 8000V (1.2/50μs)
Ambient temperature; -30 to +85°C
Contact rating: 5A @ 250Vac (IEC 61810), 10 A @ 125 Vac (UL 508)
Contact material; AgSnO
Dimensions (mm); H 15.2, W 9.9, D19.8


Specifications

Attribute Value
Brand TE Connectivity
Minimum Operating Temperature -40 °C
Height 15.2 mm
Mounting Type PCB Mount
Application PCB
Coil Resistance 2.8 kΩ
Dimensions 20 x 10 x 15.2 mm
Terminal Type Through Hole
Depth 10 mm
Switching Current 10 A
Contact Configuration SPNO
Contact Material Silver Alloy
Length 20 mm
Operating Temperature Range -40 → +85 °C
Coil Voltage 24 V dc
Maximum Operating Temperature +85 °C
Checking stock...
IDR
31,047.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
131,047.44
*price per unit indicative
"PCH Series Relay, 10A 120Vac,24dc 200mW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products