4PDT PLUG-IN RELAY,5A 110/120VAC COIL

RS Stock No.:
4881768
Brand:
Omron
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
RS stock number 4881768
Product description 4PDT PLUG-IN RELAY,5A 110/120VAC COIL
Manufacturer / Brand Omron

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Omron
Height 36 mm
Coil Power 1.1 W
Coil Resistance 4.43 kΩ
Length 28 mm
Maximum Switching Power AC 1.25 kVA
Contact Configuration 4PDT
Terminal Type Plug In
Number of Poles 4
Isolation Coil To Contact 2 kV
Series MY4
Maximum Switching Voltage DC 30 V dc
Coil Voltage 120 V ac
Mounting Type Plug In
Switching Current 5 A
Maximum Switching Power DC 150 W
Depth 21.5 mm
Maximum Switching Voltage AC 250 V ac
Checking stock...
IDR
172,229.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1172,229.38
*price per unit indicative
"4PDT PLUG-IN RELAY,5A 110/120VAC COIL" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products