RS PRO, 24V dc Coil Non-Latching Relay SPDT, 15A Switching Current Socket Mount Single Pole
- RS Stock No.:
- 4500295
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
| RS stock number | 4500295 |
| Product description | RS PRO, 24V dc Coil Non-Latching Relay SPDT, 15A Switching Current Socket Mount Single Pole |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
10A, 12A, 15A Industrial Relay
Contact resistance: 50mΩ max.
Mechanical life: 10 million operations
Electrical life: 100000 operations
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Switching Current | 15 A |
| Coil Resistance | 750 Ω |
| Maximum Switching Power DC | 450 W |
| Depth | 13.5 mm |
| Maximum Switching Voltage AC | 240 V ac |
| Height | 35.6 mm |
| Mounting Type | Socket Mount |
| Coil Power | 900 mW |
| Length | 27 mm |
| Maximum Switching Power AC | 3.6 kVA |
| Contact Configuration | SPDT |
| Terminal Type | PCB Pin |
| Standards Met | CUR E125370, UL E125370 |
| Number of Poles | 1 |
| Isolation Coil To Contact | 1.5 kV ac |
| Maximum Switching Voltage DC | 28 V dc |
| Coil Voltage | 24 V dc |