RELAY 6233 24V 3RT
- RS Stock No.:
- 2928449
- Brand:
- Finder
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
| RS stock number | 2928449 |
| Product description | RELAY 6233 24V 3RT |
| Manufacturer / Brand | Finder |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
2 RT/3 RT 16A plug-in relays, series 62.32 and 62.33
APPROVALS : UL and VDE, CE, CSA, and ABS
Specifications
| Attribute | Value |
| Brand | Finder |
| Height | 35.8 mm |
| Coil Power | 1.3 W |
| Coil Resistance | 445 Ω |
| Length | 38.2 mm |
| Maximum Switching Power AC | 4 kVA |
| Contact Configuration | 3PDT |
| Terminal Type | Quick Connect |
| Number of Poles | 3 |
| Series | 62 Series |
| Isolation Coil To Contact | 6 kV |
| Coil Voltage | 24 V dc |
| Mounting Type | Plug In |
| Switching Current | 16 A |
| Depth | 49.1 mm |
| Maximum Switching Voltage AC | 400 V ac |