RS PRO Key Steel Square Bar, 16mm W, 16mm H, 330mm L

RS Stock No.:
0681564
Brand:
RS PRO

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0681564
Product description RS PRO Key Steel Square Bar, 16mm W, 16mm H, 330mm L
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Form Square Bar
Width 16 mm
Material Key Steel
Height 16 mm
Length 330 mm
Checking stock...
IDR
996,559.89
Out of stock
Price Lot
Unit(s)Per Unit(IDR)
1996,559.89
*price per unit indicative
"RS PRO Key Steel Square Bar, 16mm W, 16mm H, 330mm L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda