Omron, 230V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole, MKS2PIAC230

RS Stock No.:
0536883
Mfr. Prt No.:
MKS2PIAC230
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0536883
Product description Omron, 230V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole, MKS2PIAC230
Manufacturer / Brand Omron
Manufacturer part number MKS2PIAC230
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
RS stock number 0536883
Product description Omron, 230V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole, MKS2PIAC230
Manufacturer / Brand Omron
Manufacturer part number MKS2PIAC230

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

General Purpose Relays, MKS Series

Note

When Relays are mounted on the PF083A-E or PF113A-E, the maximum carrying current is 9 A

APPROVALS : UL, TUV (IEC), CSA

All units have a Mechanical indicator and lockable test button (with nameplate)
Units with a "-5" in the Manufacturer Part Number have non-standard connections, refer to datasheet
Contact rating: 10A at 30Vdc/250Vac
Contact material: AgSnIn
Operating temperature: -40 → +60 °C


Specifications

Attribute Value
Brand Omron
Height 53.3 mm
Length 34.5 mm
Coil Resistance 4.25 kΩ
Maximum Switching Power AC 2.5 kVA
Contact Configuration DPDT
Terminal Type Plug In
Number of Poles 2
Series MKS
Maximum Switching Voltage DC 250 V dc
Coil Voltage 230 V ac
Mounting Type Plug In
Switching Current 10 A
Maximum Switching Power DC 300 W
Depth 34.5 mm
Maximum Switching Voltage AC 250 V ac
Checking stock...
IDR
203,486.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1203,486.60
*price per unit indicative
"Omron, 230V ac Coil Non-Latching Relay DPDT, 10A Switching Current Plug In, 2 Pole, MKS2PIAC230" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products