TE Connectivity, 12V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, RTH14012

RS Stock No.:
0515622
Mfr. Prt No.:
RTH14012
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0515622
Product description TE Connectivity, 12V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, RTH14012
Manufacturer / Brand TE Connectivity
Manufacturer part number RTH14012
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
RS stock number 0515622
Product description TE Connectivity, 12V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, RTH14012
Manufacturer / Brand TE Connectivity
Manufacturer part number RTH14012

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

TE Connectivity RTH Series High Temperature PCB Power Relay

RTH series high temperature PCB power relays that perform in a 105°C ambient temperature. These RTH series high temperature PCB power relays are through hole PCB mount with 5mm pinning and have flux tight orange enclosures. The coils of these high temperature power relays are 400 mW sensitive. These RTH series PCB power relays also have reinforced insulation.

APPROVALS : UL, CSA, VDE

Ambient temperature 105°C at rated load
Sensitive coil 400 mW
Reinforced insulation
RTII - flux proof
Creepage & clearance 10mm
5mm pinning
Applications include oven control, cooking plate control etc

L0515622-01

Specifications

Attribute Value
Brand TE Connectivity
Height 15.7 mm
Length 29 mm
Coil Resistance 360 Ω
Maximum Switching Power AC 4 kVA
Contact Configuration SPDT
Terminal Type Through Hole
Number of Poles 1
Series RTH
Coil Voltage 12 V dc
Mounting Type PCB Mount
Switching Current 16 A
Depth 12.7 mm
Checking stock...
IDR
61,885.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
161,885.10
*price per unit indicative
"TE Connectivity, 12V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, RTH14012" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products