RS PRO, 24V dc Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole

RS Stock No.:
0476775
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0476775
Product description RS PRO, 24V dc Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole
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
RS stock number 0476775
Product description RS PRO, 24V dc Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Height 12.5 mm
Coil Power 290 mW
Coil Resistance 2.35 kΩ
Length 28.5 mm
Maximum Switching Power AC 2.5 kVA
Contact Configuration SPDT
Terminal Type Through Hole
Standards Met CQC CQC04001011425, RoHS Compliant, UL E133481, VDE File No.: 40010480
Number of Poles 1
Isolation Coil To Contact 5 kV ac
Maximum Switching Voltage DC 125 V dc
Coil Voltage 24 V dc
Mounting Type PCB Mount
Switching Current 10 A
Maximum Switching Power DC 300 W
Depth 10.1 mm
Maximum Switching Voltage AC 440 V ac
Checking stock...
IDR
103,631.32
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1103,631.32
*price per unit indicative
"RS PRO, 24V dc Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products