TE Connectivity SPDT 3V dc Latching Relay, 5A PCB Mount

RS Stock No.:
7181825
Mfr. Prt No.:
1415390-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7181825
Product description TE Connectivity SPDT 3V dc Latching Relay, 5A PCB Mount
Manufacturer / Brand TE Connectivity
Manufacturer part number 1415390-1
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
RS stock number 7181825
Product description TE Connectivity SPDT 3V dc Latching Relay, 5A PCB Mount
Manufacturer / Brand TE Connectivity
Manufacturer part number 1415390-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PE Series - Bistable/Latching Relays

APPROVALS : VDE

Single-coil polarised latching (bistable) relay
High coil sensitivity: 200mW
1 C/O Contact, 5A
Isolation coil to contact: 4000Vac
Maximum switching voltage 250Vac
Operating temperature range -40 to +85°C
H 10mm, W 20mm, D 10mm


Specifications

Attribute Value
Brand TE Connectivity
Height 10 mm
Application Power
Coil Power 220 mW
Length 20 mm
Life 100000 (Electrical) cycles, 5000000 (Mechanical) cycles
Maximum Switching Power AC 1.25 kVA
Contact Configuration SPDT
Switching Current 5 A
Terminal Type Through Hole
Contact Material Silver Alloy
Number of Poles 1
Operating Temperature Range -40 → +85 °C
Coil Resistance 41 Ω
Minimum Operating Temperature -40 °C
Series Schrack
Maximum Operating Temperature +85 °C
Isolation Coil To Contact 4 kV rms
Coil Voltage 3 V dc
Dimensions 20 x 10 x 10 mm
Mounting Type PCB Mount
Depth 10 mm
Maximum Switching Voltage AC 400 V ac
Checking stock...
IDR
106,463.35
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1106,463.35
*price per unit indicative
"TE Connectivity SPDT 3V dc Latching Relay, 5A PCB Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda