TE Connectivity DPDT 5V dc Latching Relay, 2A PCB Mount

RS Stock No.:
2560712
Mfr. Prt No.:
V23079C1101B301
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2560712
Product description TE Connectivity DPDT 5V dc Latching Relay, 2A PCB Mount
Manufacturer / Brand TE Connectivity
Manufacturer part number V23079C1101B301
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
RS stock number 2560712
Product description TE Connectivity DPDT 5V dc Latching Relay, 2A PCB Mount
Manufacturer / Brand TE Connectivity
Manufacturer part number V23079C1101B301

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Miniature Relay P2 V23079 Series

From TE Connectivity, the P2 V23079 Series of standard telecom relays are high sensitivity, resulting in a low power consumption. Slimline and low profile, P2 V23079 Series signal relays are ideal for when space saving is a priority.

APPROVALS : UL

Features and Benefits:

• 2 pole polarised telecom and signal relay
• Bifurcated contacts, gold plated
• Immersion cleanable, RTIII, IP67
• V-0 flammability classification
• Insulation resistance at 500Vdc >10⁹Ω
• Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts

Applications:

• Communications equipment (ringing and test access, PABX and VOIP)
• Consumer electronics (Set Top Boxes & HiFi)
• Office equipment
• Control equipment
• Medical equipment
• Automotive equipment

LD256064-01

Specifications

Attribute Value
Brand TE Connectivity
Height 9.8 mm
Coil Power 70 mW
Length 14.5 mm
Life 100000000 (Mechanical) cycles
Contact Configuration DPDT
Switching Current 2 A
Terminal Type Through Hole
Contact Material Gold Plated
Number of Poles 2
Minimum Operating Temperature -40 °C
Series Axicom
Operating Temperature Range -40 → +85 °C
Coil Resistance 357 Ω
Maximum Operating Temperature +85 °C
Isolation Coil To Contact 1.5 kV rms
Maximum Switching Voltage DC 220 V dc
Coil Voltage 5 V dc
Dimensions 14.5 x 9.8 x 7.2 mm
Mounting Type PCB Mount
Depth 7.2 mm
Maximum Switching Voltage AC 250 V ac
Checking stock...
IDR
55,381.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
155,381.92
*price per unit indicative
"TE Connectivity DPDT 5V dc Latching Relay, 2A PCB Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda