Weidmuller 230V 4PDT Interface Relay Module Panel Mount, DRM

RS Stock No.:
8928925
Mfr. Prt No.:
7760056086
Brand:
Weidmuller

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8928925
Product description Weidmuller 230V 4PDT Interface Relay Module Panel Mount, DRM
Manufacturer / Brand Weidmuller
Manufacturer part number 7760056086
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
RS stock number 8928925
Product description Weidmuller 230V 4PDT Interface Relay Module Panel Mount, DRM
Manufacturer / Brand Weidmuller
Manufacturer part number 7760056086

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Weidmuller
Turn Off Time <20 ms
Height 28 mm
Length 21.5 mm
Turn On Time <20 ms
Input Current 5.2 mA @ 60 Hz, 6.1 mA @ 50 Hz
Contact Configuration 4PDT
Terminal Type Plug In
Contact Material Silver Alloy
Special Features Compact Design, Optional Test Button
Standards Met cURus
Relay Switching Classification General Purpose Relay
Operating Temperature Range -40 → +55 °C
Control Resistance ≤0.05 Ω
Number of Poles 4
Input Resistance 15000 Ω
Minimum Operating Temperature -40 °C
Series DRM
Maximum Operating Temperature +55 °C
Coil Voltage 230 V
Dimensions 21.5 x 36 x 28 mm
Mounting Type Panel Mount
Depth 36 mm
Checking stock...
IDR
168,138.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1168,138.67
*price per unit indicative
"Weidmuller 230V 4PDT Interface Relay Module Panel Mount, DRM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda