Weidmuller 24V SPDT Interface Relay Module DIN Rail Mount, TRZ

RS Stock No.:
8928846
Mfr. Prt No.:
1122880000
Brand:
Weidmuller
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
RS stock number 8928846
Product description Weidmuller 24V SPDT Interface Relay Module DIN Rail Mount, TRZ
Manufacturer / Brand Weidmuller
Manufacturer part number 1122880000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Weidmuller
Contact Configuration SPDT
Terminal Type Spring Clamp
Number of Poles 1
Minimum Operating Temperature -40 °C
Series TRZ
Maximum Operating Temperature 60 °C
Coil Voltage 24 V
Dimensions 90 x 6.4 x 88 mm
Mounting Type DIN Rail
Depth 6.4 mm
Contact Material Silver Alloy
Special Features Illuminated Ejection Lever, Various Protective Circuits in the Input
Operating Temperature Range -40 → +60 °C
Standards Met CE, CULus, EAC, RoHS Compliant
Relay Switching Classification General Purpose Relay
Turn Off Time <7 ms
Height 88 mm
Length 90 mm
Turn On Time <6 ms
Input Current 10 mA
Checking stock...
IDR
233,590.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1233,590.03
*price per unit indicative
"Weidmuller 24V SPDT Interface Relay Module DIN Rail Mount, TRZ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda