Weidmuller 24V SPDT Interface Relay Module DIN Rail Mount, TOS

RS Stock No.:
8928827
Mfr. Prt No.:
1126940000
Brand:
Weidmuller

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8928827
Product description Weidmuller 24V SPDT Interface Relay Module DIN Rail Mount, TOS
Manufacturer / Brand Weidmuller
Manufacturer part number 1126940000
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
RS stock number 8928827
Product description Weidmuller 24V SPDT Interface Relay Module DIN Rail Mount, TOS
Manufacturer / Brand Weidmuller
Manufacturer part number 1126940000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Weidmuller TERMSERIES Relay Modules

TERMSERIES complete relays modules consisting of a relay and base with AC/DC/UC coils, available in different versions:

With screw and tension-clamp connection
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever


Specifications

Attribute Value
Brand Weidmuller
Turn Off Time <355 µs
Height 88 mm
Length 90 mm
Turn On Time <35 µs
Input Current 10 mA
Contact Configuration SPDT
Terminal Type Screw
Number of Poles 1
Minimum Operating Temperature -20 °C
Series TOS
Special Features Illuminated Ejection Lever, Various Protective Circuits in the Input
Maximum Operating Temperature 60 °C
Operating Temperature Range -20 → +60 °C
Standards Met CE, CULus, EAC, RoHS Compliant
Relay Switching Classification General Purpose Relay
Coil Voltage 24 V
Dimensions 90 x 6.4 x 88 mm
Mounting Type DIN Rail
Depth 6.4 mm
Checking stock...
IDR
295,055.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1295,055.57
*price per unit indicative
"Weidmuller 24V SPDT Interface Relay Module DIN Rail Mount, TOS" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda