Weidmuller 24V DPDT Interface Relay Module DIN Rail Mount, TRS

RS Stock No.:
8928808
Mfr. Prt No.:
1123490000
Brand:
Weidmuller
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
RS stock number 8928808
Product description Weidmuller 24V DPDT Interface Relay Module DIN Rail Mount, TRS
Manufacturer / Brand Weidmuller
Manufacturer part number 1123490000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Weidmuller
Turn Off Time <10 ms
Height 88 mm
Length 90 mm
Turn On Time <11 ms
Input Current 20 mA
Contact Configuration DPDT
Terminal Type Screw
Contact Material Silver Alloy
Special Features Illuminated Ejection Lever, Various Protective Circuits in the Input
Standards Met CE, CULus, EAC, RoHS Compliant
Relay Switching Classification General Purpose Relay
Number of Poles 2
Operating Temperature Range -40 → +60 °C
Minimum Operating Temperature -40 °C
Series TRS
Maximum Operating Temperature +60 °C
Coil Voltage 24 V
Dimensions 90 x 12.8 x 88 mm
Mounting Type DIN Rail
Depth 12.8 mm
Checking stock...
IDR
254,253.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1254,253.36
*price per unit indicative
"Weidmuller 24V DPDT Interface Relay Module DIN Rail Mount, TRS" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda