Phoenix Contact 24V dc SPDT Interface Relay Module Chassis, DIN Rail, PLC-RSC- 24DC/21HC

RS Stock No.:
8018276
Mfr. Prt No.:
2967620
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8018276
Product description Phoenix Contact 24V dc SPDT Interface Relay Module Chassis, DIN Rail, PLC-RSC- 24DC/21HC
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2967620
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
RS stock number 8018276
Product description Phoenix Contact 24V dc SPDT Interface Relay Module Chassis, DIN Rail, PLC-RSC- 24DC/21HC
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2967620

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

A 6.2 mm PLC interface relay module designed to be mountable on DIN rail NS 35/7.5. Featuring a basic terminal block with screw connection and a plug-in miniature power relay.

Phoenix Contact PLC-RCS Relays Series

This range of compact PLC relays from Phoenix Contact gives you a great choice of easy connection technology. The electromechanical relays act as the interface between your automation equipment and system peripherals.

Features and Benefits:

• Saves space on the DIN rail
• Cost-effective
• Use the same electromechanical relay module design for both AC and DC switching voltage
• DIN rail mounting
• SPNO and SPDT models available
• Yellow LED operating voltage display
• Free-wheeling diode Damping diode
• Dimensions 94 x 80 x 6.2 mm

Typical Applications:

The PLC relays are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.


Specifications

Attribute Value
Brand Phoenix Contact
Minimum Input Voltage 20.2 V
Coil Voltage 24 V dc
Maximum Input Voltage 33.6 V dc
Dimensions 14 x 94 x 80 mm
Mounting Type Chassis, DIN Rail
Switching Voltage 250 V ac/dc
Depth 94 mm
Height 80 mm
Length 14 mm
Turn On Time 8 ms
Input Current 18 mA
Contact Configuration SPDT
Terminal Type Plug In, Screw
Contact Material Silver Alloy
Operating Temperature Range -40 → +60 °C
Number of Poles 1
Life 3 x 10^7 Cycles
Accessory Type Relay Module
Relay Switching Classification Miniature Relay
Relay Type Solid State Relay
Input Voltage Range 20.2 → 33.6 V dc
Minimum Operating Temperature -40 °C
Series PLC-RSC- 24DC/21HC
Maximum Operating Temperature +60 °C
Turn Off Time 10 ms
Checking stock...
IDR
268,833.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1268,833.07
*price per unit indicative
"Phoenix Contact 24V dc SPDT Interface Relay Module Chassis, DIN Rail, PLC-RSC- 24DC/21HC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda