ABB 24V dc SPDT Interface Relay Module Plug In, CR-M

RS Stock No.:
7755085
Mfr. Prt No.:
1SVR405611R1100 CR-M024DC2L
Brand:
ABB

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7755085
Product description ABB 24V dc SPDT Interface Relay Module Plug In, CR-M
Manufacturer / Brand ABB
Manufacturer part number 1SVR405611R1100 CR-M024DC2L
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
RS stock number 7755085
Product description ABB 24V dc SPDT Interface Relay Module Plug In, CR-M
Manufacturer / Brand ABB
Manufacturer part number 1SVR405611R1100 CR-M024DC2L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Pluggable Interface Relays CR-M Series

The CR-M series of pluggable interface relays from ABB are standard miniature relays with mechanical status indication. This series of relays also have an integrated test button for manual actuation and locking of output contacts, that can be removed if necessary.

Output: 2 C/O (SPDT) contacts (12 A), 3 C/O (SPDT) contacts (10 A) or 4 C/O (SPDT) contacts (6 A)
Available with or without LED
Cadmium-free contact material
Suited for logical and standard sockets
Width on socket: 27 mm


Specifications

Attribute Value
Brand ABB
Turn Off Time 3 ms
Height 35.6 mm
Length 21.2 mm
Turn On Time 13 ms
Contact Configuration SPDT
Terminal Type Cage Clamp, Fork, Screw
Contact Material Silver Alloy
Minimum Operating Temperature -40 °C
Series CR-M
Maximum Operating Temperature +70 °C
Coil Voltage 24 V dc
Operating Temperature Range -40 → +70 °C
Control Resistance 0.1 Ω
Dimensions 21.2 x 27.5 x 35.6 mm
Input Resistance 640 Ω
Mounting Type Plug In
Depth 27.5 mm
Checking stock...
IDR
200,549.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1200,549.68
*price per unit indicative
"ABB 24V dc SPDT Interface Relay Module Plug In, CR-M" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda