ABB 24V ac/dc SPDT Interface Relay Module DIN Rail Mount, R600

RS Stock No.:
6699980
Mfr. Prt No.:
1SNA645001R0300 RB121-24VUC
Brand:
ABB
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
RS stock number 6699980
Product description ABB 24V ac/dc SPDT Interface Relay Module DIN Rail Mount, R600
Manufacturer / Brand ABB
Manufacturer part number 1SNA645001R0300 RB121-24VUC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand ABB
Turn Off Time 8 ms
Height 75 mm
Length 70 mm
Turn On Time 5 ms
Input Current 10 mA
Contact Configuration SPDT
Terminal Type Screw
Minimum Operating Temperature -20 °C
Series R600
Maximum Operating Temperature +70 °C
Coil Voltage 24 V ac/dc
Dimensions 70 x 6 x 75 mm
Operating Temperature Range -20 → +70 °C
Mounting Type DIN Rail
Depth 6 mm
Checking stock...
IDR
362,919.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1362,919.40
*price per unit indicative
"ABB 24V ac/dc SPDT Interface Relay Module DIN Rail Mount, R600" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda