DPDT PCB Mount, High Frequency Relay 24V dc

RS Stock No.:
8154962
Mfr. Prt No.:
TQ2-L2-24V
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8154962
Product description DPDT PCB Mount, High Frequency Relay 24V dc
Manufacturer / Brand Panasonic
Manufacturer part number TQ2-L2-24V
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
RS stock number 8154962
Product description DPDT PCB Mount, High Frequency Relay 24V dc
Manufacturer / Brand Panasonic
Manufacturer part number TQ2-L2-24V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

TQ2 Series, Latching

These low profile PCB surface mount relays are only 6mm in height; have a 2 A capacity and high sensitivity.

Note

For through hole types see stk no. 113-8825 typically

APPROVALS : UL recognised;CSA

Flat compact body with low profile surface-mount terminals
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Nominal operating power 280mW/ 1 coil latching 200mW
Ideal for communication applications, measurement and QA equipment etc


Specifications

Attribute Value
Brand Panasonic
Height 5 mm
Coil Resistance 1.92 kΩ
Contact Resistance 50 mΩ
Coil Power 300 mW
Contact Voltage 110 V dc, 125 V ac
Length 14 mm
Life 200000 Operations
Switching Voltage 110 V dc, 125 V ac
Contact Configuration DPDT
Contact Material Gold Plated
Latching Yes
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 → +70 °C
Maximum Operating Temperature +70 °C
Coil Voltage 24 V dc
Dimensions 14 x 9 x 5 mm
Mounting Type PCB Mount
Operating Time Including Bounce 3 ms
Depth 9 mm
Checking stock...
IDR
42,270.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
142,270.67
*price per unit indicative
"DPDT PCB Mount, High Frequency Relay 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda