DPDT PCB Mount, HF Relay 24V dc
- RS Stock No.:
- 1138847
- Mfr. Prt No.:
- TQ224
- Brand:
- Panasonic

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1138847 |
| Product description | DPDT PCB Mount, HF Relay 24V dc |
| Manufacturer / Brand | Panasonic |
| Manufacturer part number | TQ224 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1138847 |
| Product description | DPDT PCB Mount, HF Relay 24V dc |
| Manufacturer / Brand | Panasonic |
| Manufacturer part number | TQ224 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Panasonic
High Frequency TQ2 Series
These high frequency surface mount relays comply with JIS C0806 specifications with a height of just 5.6 mm. These high frequency relays also have a low thermal electromotive force and a low power consumption of 140 mW. Applications include communications, measurement equipment, OA equipment and industrial machines.
APPROVALS : UL, CSA
Flat compact body - L14 x W9 x H5 mm
High frequency characteristics
High density mounting possible
Low thermal EMF (approx 5μV)
Ideal for communication applications, measurement and QA equipment etc
For SMT types see stk no. 217-2905 typically
Specifications
| Attribute | Value |
| Brand | Panasonic |
| Minimum Operating Temperature | -40 °C |
| Coil Resistance | 2.88 kΩ |
| Contact Resistance | 50 mΩ |
| Height | 5 mm |
| Coil Power | 200 mW |
| Mounting Type | PCB Mount |
| Dimensions | 14 x 9 x 5 mm |
| Switching Voltage | 100 V dc, 125 V ac |
| Depth | 9 mm |
| Contact Voltage | 100 V dc, 125 V ac |
| Operating Time Including Bounce | 3 ms |
| Contact Configuration | DPDT |
| Life | 100000000 (Electrical) cycles |
| Operating Temperature Range | -40 → +70 °C |
| Contact Material | Gold Plated |
| Length | 14 mm |
| Coil Voltage | 24 V dc |
| Maximum Operating Temperature | +70 °C |