RS PRO 3-pin PCB Terminal Strip, 3.81mm Pitch

RS Stock No.:
7900837
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7900837
Product description RS PRO 3-pin PCB Terminal Strip, 3.81mm Pitch
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
RS stock number 7900837
Product description RS PRO 3-pin PCB Terminal Strip, 3.81mm Pitch
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

3.81 mm Pitch Terminal Block Plugs

A professional range of Wire-to-Board 2-part Terminal Block Plugs with 3.81 mm pitch. These 2-part Terminal Block Plugs are available as Screw or Push-In termination methods Series MC and MPC respectively.
For mating Headers see typical stock numbers 790-0871 for Straight and 790-0907 for Right Angle variants.

Various positions available.


Specifications

Attribute Value
Brand RS PRO
Voltage Rating 300 V
Pitch 3.81 mm
Current Rating 10 A
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Termination Method Screw
Type Plug
Depth 11.2 mm
Colour Green
Length 12.23 mm
Number of Contacts 3
Number of Rows 1
Material Polyamide
Width 15.6 mm
Checking stock...
IDR
99,225.94
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
199,225.9419,845.19
*price per unit indicative
"RS PRO 3-pin PCB Terminal Strip, 3.81mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda