TE Connectivity 3-pin PCB Terminal Strip, 5mm Pitch

RS Stock No.:
1232031
Mfr. Prt No.:
2834082-2
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1232031
Product description TE Connectivity 3-pin PCB Terminal Strip, 5mm Pitch
Manufacturer / Brand TE Connectivity
Manufacturer part number 2834082-2
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
RS stock number 1232031
Product description TE Connectivity 3-pin PCB Terminal Strip, 5mm Pitch
Manufacturer / Brand TE Connectivity
Manufacturer part number 2834082-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity 5.0 mm Modular Screwless PCB Terminal Blocks

TE Connectivity 5.0 mm Modular Screwless PCB Terminal Blocks with Side Wire Entry

Modular screwless PCB terminal blocks with a 5.0 mm pitch and a high density space saving compact design. The screwless terminals of these PCB terminal blocks enable quick assembly without the need for any special tooling. The housings of these 5.0 mm screwless terminal blocks are colour coded to aid identification. These 5.0 mm PCB terminal blocks have a side wire entry. Part numbers 2834082-x, 2834080-x, 2834095-1 and x-2834018-x also feature actuation levers.

Features and Benefits

High density compact design
Colour coded housings to aid identification
Screwless terminals for quick assembly without the need for special tooling
Versions with actuation levers

Applications

The high density design of these 5.0 mm screwless PCB terminal blocks make them ideal for use in LED drivers, lighting systems, power supply and security applications.


Specifications

Attribute Value
Brand TE Connectivity
Width 14.2 mm
Termination Method Solder
Type Terminal Block
Depth 13.6 mm
Voltage Rating 300 V ac
Pitch 5 mm
Current Rating 20 A
Colour Grey
Length 17.9 mm
Number of Contacts 3
Number of Rows 1
Material Nylon 66
Gender Female
Mounting Type Through Hole
Body Orientation Horizontal
Checking stock...
IDR
176,529.87
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1176,529.8717,652.99
*price per unit indicative
"TE Connectivity 3-pin PCB Terminal Strip, 5mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda