Staubli, 20 Way, 2 Row, Straight Socket Strip

RS Stock No.:
0162763
Mfr. Prt No.:
63.9358-21
Brand:
Staubli

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0162763
Product description Staubli, 20 Way, 2 Row, Straight Socket Strip
Manufacturer / Brand Staubli
Manufacturer part number 63.9358-21
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
RS stock number 0162763
Product description Staubli, 20 Way, 2 Row, Straight Socket Strip
Manufacturer / Brand Staubli
Manufacturer part number 63.9358-21

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

20 Pole x Ø2mm Socket Strips

Insulated Ø2mm jumper plugs in 6mm and 12mm spacing, with Ø2mm socket connection point built in to the grip of the jumper. Equipped MC-Multilams on the plugs make a very low contact resistant. Vibration-proof contact that is ideal for testing and servicing in the automotive and aviation industries. Suitable connecting leads are in-line 261-5323 & 261-5317, and stackable 405-398 & 405-405.


Specifications

Attribute Value
Brand Staubli
Shrouded/Unshrouded Shrouded
Termination Method Solder
Number of Contacts 20
Number of Rows 2
Pitch 12 mm
Contact Plating Gold
Body Orientation Straight
Checking stock...
IDR
443,160.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1443,160.25
*price per unit indicative
"Staubli, 20 Way, 2 Row, Straight Socket Strip" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products