TE Connectivity, Multi-Interlock 17 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination

RS Stock No.:
7121343
Mfr. Prt No.:
171363-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7121343
Product description TE Connectivity, Multi-Interlock 17 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
Manufacturer / Brand TE Connectivity
Manufacturer part number 171363-1
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
RS stock number 7121343
Product description TE Connectivity, Multi-Interlock 17 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination
Manufacturer / Brand TE Connectivity
Manufacturer part number 171363-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity MIC (Multiple Interlock Connectors) Range

TE Connectivity MIC (Multiple Interlock Connectors) Shrouded PCB Header Connectors

A range of MIC (Multiple Interlock Connectors) shrouded header connectors available as vertical or right angle PCB mounting. These MIC shrouded header connectors have through hole solder terminals, 6mm row spacing and tab terminals.


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Solder
Type Wire to Board
Series Multi-Interlock
Number of Contacts 17
Number of Rows 2
Voltage Rating 250 V , 350 V
Current Rating 12 A
Contact Material Brass
Mounting Type Through Hole
Body Orientation Straight
Checking stock...
IDR
84,751.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
184,751.12
*price per unit indicative
"TE Connectivity, Multi-Interlock 17 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products