Molex, Pico-Lock, 503763, 4 Way, 1 Row, Right Angle PCB Header

RS Stock No.:
8399850
Mfr. Prt No.:
503763-0491
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8399850
Product description Molex, Pico-Lock, 503763, 4 Way, 1 Row, Right Angle PCB Header
Manufacturer / Brand Molex
Manufacturer part number 503763-0491
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
RS stock number 8399850
Product description Molex, Pico-Lock, 503763, 4 Way, 1 Row, Right Angle PCB Header
Manufacturer / Brand Molex
Manufacturer part number 503763-0491

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

1.00mm Wire-to-Board - Molex Pico-Lock

The 1.00mm pitch Pico-Lock range of Wire-to-Board Connectors from Molex has a Low Profile on the board with a High Current capability and a durable Locking System. The positive Locking System of the 1.00mm pitch Pico-Lock range of Wire-to-Board Connectors is situated on the side of the connector crimp housings to maintain the Low Profile height. PCB retention and mechanical stability is provided by the wide fitting nails (solder tabs) of the 1.00mm pitch Pico-Lock range of Wire-to-Board Headers. The design of the 1.00mm pitch Pico-Lock range of Wire-to-Board Connectors includes Polarization and Mating Guide to prevent mismating on connection. Visual mating assurance plus additional retention is provided by the Top Friction Lock of the 1.00mm pitch Pico-Lock range of Wire-to-Board Connectors.

Pico-Lock SMT Headers Series 503763

The Pico-Lock Series 503763 SMT Headers mate with Crimp Housings stock number 839-9844 typical.
The above board height of the Right Angle Pico-Lock Series 503763 SMT Headers is 1.5 mm.
The contacts of the Pico-Lock Series 503763 SMT Headers have Gold plated mating and solder areas with the Fitting Nail (Solder Tabs) being Tin plated.


Specifications

Attribute Value
Brand Molex
Shrouded/Unshrouded Shrouded
Termination Method Solder
Series Pico-Lock
Number of Contacts 4
Number of Rows 1
Pitch 1.0 mm
Connector System Wire to Board
Contact Plating Gold
Current Rating 1.5 A
Contact Material Copper Alloy
Mounting Type Surface Mount
Body Orientation Right Angle
Checking stock...
IDR
103,841.10
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1103,841.1010,384.11
*price per unit indicative
"Molex, Pico-Lock, 503763, 4 Way, 1 Row, Right Angle PCB Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda