RS PRO Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 20m Length 2:1 Ratio

RS Stock No.:
0389640
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
RS stock number 0389640
Product description RS PRO Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 20m Length 2:1 Ratio
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS Pro Heat Shrink Tubing Ratio 2:1

This RS Pro, flexible heat shrinkable tubing has a low shrink temperature and is ideal for using with delicate or temperature sensitive equipment. It is ideal for general purpose applications such as wire insulation and protection, reinforcement of terminations and joints, cable bundling and colour coding.

Features and Benefits

• Heat shrink ratio of 2:1
• Flexible polyolefin tubing
• Shrinks at low temperature
• Ideal for delicate or temperature sensitive equipment
• Operating temperature -55°C to +105°C
• Heat Shrink temperature: 90°C
• Easy to store, access and dispense
• Supplied on small reels within the box

What does a heat shrink ratio of 2:1 mean?
A ratio of 2:1 means when the tube is heated it shrinks to half of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating device.


Specifications

Attribute Value
Brand RS PRO
Colour Black
Flame Retardant No
Sleeve Diameter 3.2 mm
Sleeve Length 20 m
Shrink Ratio 2:1
Shrunk Diameter 1.6 mm
Sleeve Type Heat Shrink
Adhesive Lined No
Halogen Free No
Standards Met ELV, RoHS Compliant, SFP (R4-0580)
Material Polyolefin
Checking stock...
IDR
694,686.47
Out of stock
Price Reel (1 Reel of 20 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1694,686.4734,734.32
*price per unit indicative
"RS PRO Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 20m Length 2:1 Ratio" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products