Molex, KK 396, 5273, 3 Way, 1 Row, Straight Pin Header

RS Stock No.:
6705231
Mfr. Prt No.:
09-65-2038
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6705231
Product description Molex, KK 396, 5273, 3 Way, 1 Row, Straight Pin Header
Manufacturer / Brand Molex
Manufacturer part number 09-65-2038
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
RS stock number 6705231
Product description Molex, KK 396, 5273, 3 Way, 1 Row, Straight Pin Header
Manufacturer / Brand Molex
Manufacturer part number 09-65-2038

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

3.96mm Molex KK Range

Molex KK 396 3.96 mm PCB Pin Headers - 5273 Series

KK 396 3.96 mm pitch pin headers for use in KK 396 series number 5239 and SPOX 5195 series crimp housings. These PCB pin headers feature a friction locking mechanism for a secure mating connection and are suitable for use in a wide range of applications in the automotive, industrial, consumer, datacommunication and telecommunications industries.


Specifications

Attribute Value
Brand Molex
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Series KK 396
Number of Contacts 3
Number of Rows 1
Pitch 3.96 mm
Connector System Wire to Board
Contact Plating Tin
Current Rating 7.0 A
Contact Material Brass
Mounting Type Through Hole
Body Orientation Straight
Checking stock...
IDR
32,725.68
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
132,725.683,272.57
*price per unit indicative
"Molex, KK 396, 5273, 3 Way, 1 Row, Straight Pin Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda