TE Connectivity, Commercial MATE-N-LOK, 4 Way, 1 Row, Straight PCB Header

RS Stock No.:
0471430
Mfr. Prt No.:
350211-1
Brand:
TE Connectivity
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
RS stock number 0471430
Product description TE Connectivity, Commercial MATE-N-LOK, 4 Way, 1 Row, Straight PCB Header
Manufacturer / Brand TE Connectivity
Manufacturer part number 350211-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Power Connectors

TE Connectivity 5.08 mm Commercial MATE-N-LOK Vertical PCB Header Connectors

Commercial MATE-N-LOK vertical mounting PCB header connectors with a 5.08mm pitch for use in wire to board applications. These Commercial MATE-N-LOK PCB headers are precision moulded to exacting tolerances and have built in contact stabilisation and self-aligning features. The housings are made from nylon and are fully polarized to prevent mis-mating. These Commercial MATE-N-LOK PCB headers feature integral detent lock or positive locking devices which hold the mating connection together under severe conditions of vibration and shock. The contacts have “clean” design without any sharp projections to impede insertion or damage the housings.

TE Connectivity Commercial MATE-N-LOK Range

Features and Benefits

• Precision moulded to exacting tolerances
• Contact stabilization and self-aligning features
• Polarization to prevent mismating
• Detent and positive locking latches for secure mating connection
• Clean contact design
• Low insertion and extraction force


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Solder
Series Commercial MATE-N-LOK
Pitch 5.08 mm
Contact Plating Tin
Contact Material Phosphor Bronze
Shrouded/Unshrouded Shrouded
Number of Contacts 4
Number of Rows 1
Current Rating 13.0 A
Mounting Type Through Hole
Body Orientation Straight
Checking stock...
IDR
96,603.69
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
196,603.6919,320.74
*price per unit indicative
"TE Connectivity, Commercial MATE-N-LOK, 4 Way, 1 Row, Straight PCB Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda