Molex, Pico-Clasp, 501331, 8 Way, 1 Row, Straight PCB Header

RS Stock No.:
0406663
Mfr. Prt No.:
501331-0807
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0406663
Product description Molex, Pico-Clasp, 501331, 8 Way, 1 Row, Straight PCB Header
Manufacturer / Brand Molex
Manufacturer part number 501331-0807
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
RS stock number 0406663
Product description Molex, Pico-Clasp, 501331, 8 Way, 1 Row, Straight PCB Header
Manufacturer / Brand Molex
Manufacturer part number 501331-0807

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Single Row PicoClasp™


Specifications

Attribute Value
Brand Molex
Termination Method Solder
Series Pico-Clasp
Pitch 1.0 mm
Contact Plating Tin
Contact Material Phosphor Bronze
Shrouded/Unshrouded Shrouded
Number of Contacts 8
Number of Rows 1
Connector System Wire to Board
Current Rating 1.0 A
Mounting Type Surface Mount
Body Orientation Straight
Checking stock...
IDR
106,463.35
Out of stock
Price Reel (1 Reel of 10)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1106,463.3510,646.34
*price per unit indicative
"Molex, Pico-Clasp, 501331, 8 Way, 1 Row, Straight PCB Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda