Molex, DuraClik ISL Female Connector Housing, 2mm Pitch, 4 Way, 1 Row

RS Stock No.:
9106908
Mfr. Prt No.:
560123-0400
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9106908
Product description Molex, DuraClik ISL Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 560123-0400
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
RS stock number 9106908
Product description Molex, DuraClik ISL Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 560123-0400

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: KR


Product Details

2.0mm Wire to Board - Molex DuraClik™ Series

Molex 2.0mm DuraClik ISL Wire to Board Receptacle Housings - 560123 Series

2.0mm pitch DuraClik™ ISL (Independent Secondary Lock) receptacle housings with a low profile, space saving design ideal for use in high vibration and high temperature wire to board applications. These 2.0mm ISL receptacle style crimp housings have polarization and keying for accurate mating and an inner positive locking system that provides secure mating retention which is confirmed by an audible 'click'. In addition to these features the DuraClik™ ISL receptacle housings are designed to be fitted with an Independent Secondary Lock (ISL) terminal retainer that provides up to 50N terminal retention force per circuit for ISL terminals (see Molex 5060124 Series) in order to meet automotive requirements including ES91500-03 high-retention specification. The housings of these DuraClik connectors have an operating temperature range of up to 125°C in order to meet high level automotive passenger compartment requirements.
These DuraClik™ ISL receptacle housings are ideal for use in automotive LED lighting where the Independent Secondary Locking system provides both stability and retention for LED automotive lighting module applications situated in high vibration environments. Other applications include steering wheels, air conditioning and shift levers.
For ISL terminal retainers see Molex 5602125 Series ISL - stock numbers 910-6902 and 910-6914 typically
For ISL terminals see Molex 560124 series - stock number 910-6930 typically
For mating DuraClik header connectors see Molex series 560020 and 502352


Specifications

Attribute Value
Brand Molex
Number of Contacts 4
Number of Rows 1
Pitch 2 mm
Housing Material PBT
Gender Female
Mounting Type Cable Mount
Series DuraClik ISL
For Use With 502352 Right-Angle DuraClikWire-to-Board Header, 560020 Vertical DuraClikWire-to-Board Header
Checking stock...
IDR
38,179.96
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
138,179.963,818.00
*price per unit indicative
"Molex, DuraClik ISL Female Connector Housing, 2mm Pitch, 4 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda