Molex Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row

RS Stock No.:
7979127
Mfr. Prt No.:
51191-0200
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7979127
Product description Molex Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 51191-0200
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
RS stock number 7979127
Product description Molex Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 51191-0200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

2.5mm Wire to Board or Wire - Molex

2.50mm Wire-to Wire or Wire to Board Receptacle Housing - 51191 Series

A range of 2.50 mm pitch Wire-to Wire or Wire to Board Receptacle Housings from the 51191 Series by Molex. The design of these 51191 Series Receptacle Housings includes Guide Rails.
For 2.5 mm Pitch Series 50802 Terminal Contacts see stock number 720-6110 typical.


Specifications

Attribute Value
Brand Molex
For Use With Crimp Terminal 50802
Length 7.5 mm
Number of Contacts 2
Number of Rows 1
Width 6.6 mm
Pitch 2.5 mm
Housing Material Nylon
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
13,111.25
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
113,111.252,622.25
*price per unit indicative
"Molex Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda