Molex, STANDARD .093″ Female Connector Housing, 5.03mm Pitch, 15 Way, 3 Row

RS Stock No.:
7979091
Mfr. Prt No.:
03-09-1151
Brand:
Molex
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
RS stock number 7979091
Product description Molex, STANDARD .093" Female Connector Housing, 5.03mm Pitch, 15 Way, 3 Row
Manufacturer / Brand Molex
Manufacturer part number 03-09-1151

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Molex 2.36mm Diameter Standard .093" Pin and Socket Range

Power Connectors

Plugs and Receptacles, 1360 Series

A range of Molex Standard .093" (2.36 mm) Diameter Series 1360 Pin and Socket Panel Mountable Receptacle Housings.
For Standard .093" (2.36 mm) Diameter Terminal Contacts see stock numbers:
Male 1190 Series 720-5940
Male 1380 Series 670-0260 typical
Female 1189 Series 720-5928 typical
Female 1381 Series 720-5934 typical
PC Tail 1377 Series 679-4792 typical


Specifications

Attribute Value
Brand Molex
Series STANDARD .093"
For Use With Crimp Terminal 1189, Crimp Terminal 1190, Crimp Terminal 1433, Crimp Terminal 1973, Female Crimp Terminal 1381, Female PC Tail Terminal 1377, Male Crimp Terminal 1380, Male Crimp Terminal 1434, Male PC Tail Terminal 1376
Length 27.1 mm
Number of Contacts 15
Number of Rows 3
Width 17.58 mm
Pitch 5.03 mm
Housing Material Nylon
Gender Female
Mounting Type Panel Mount
Body Orientation Straight
Checking stock...
IDR
58,738.40
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
158,738.4011,747.68
*price per unit indicative
"Molex, STANDARD .093" Female Connector Housing, 5.03mm Pitch, 15 Way, 3 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda