Molex, H-DAC 64 Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row

RS Stock No.:
7205665
Mfr. Prt No.:
31067-1010
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7205665
Product description Molex, H-DAC 64 Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 31067-1010
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
RS stock number 7205665
Product description Molex, H-DAC 64 Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 31067-1010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Molex H-DAC 64™ Single Row Automotive Connectors, 2.54mm

Molex H-DAC 64™ 2.54mm Female Receptacle Housing - Series 31067, 31068, 31073

A range of 2.54 mm pitch H-DAC 64 Female Receptacle Housing assemblies. These H-DAC 64 Female Receptacle Housing assemblies are scoop-proof, offering protection against accidental bending of pins and have polarization to protect against mis-mating. These H-DAC 64 Female Receptacle Housing assemblies also have a terminal position reassurance (TPA) feature along with a positive lock which ensures secure mating in high vibration systems.
720-5665 3 way, Polarization A, colour Black, mates with stock number 720-5669 .
720-5678 4 way, Polarization B, colour Gray.
720-5671 6 way, Polarization A, colour Black.


Specifications

Attribute Value
Brand Molex
Series H-DAC 64
For Use With H-DAC 64 Connector
Length 12.14 mm
Number of Contacts 3
Number of Rows 1
Width 12.2 mm
Pitch 2.54 mm
Housing Material PS
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
49,822.75
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
149,822.759,964.55
*price per unit indicative
"Molex, H-DAC 64 Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda