TE Connectivity, Dynamic 3000 Male Connector Housing, 3.81mm Pitch, 20 Way, 2 Row

RS Stock No.:
7201639
Mfr. Prt No.:
178964-8
Brand:
TE Connectivity
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
RS stock number 7201639
Product description TE Connectivity, Dynamic 3000 Male Connector Housing, 3.81mm Pitch, 20 Way, 2 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 178964-8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Tyco Dynamic 3000 Series

Dynamic D-3100 Series Housings

The design of the D-3100 Series housing incorporates a lock for security of the connection.

Note

For D-3100 Series Contacts see stock number719-4711 typical.
For mating D-3100 Series Headers see stock number 712-1252 typical.


Specifications

Attribute Value
Brand TE Connectivity
Series Dynamic 3000
For Use With Wire-to-Board Connector
Length 52.24 mm
Number of Contacts 20
Number of Rows 2
Width 17.78 mm
Pitch 3.81 mm
Housing Material Nylon
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
63,982.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
163,982.90
*price per unit indicative
"TE Connectivity, Dynamic 3000 Male Connector Housing, 3.81mm Pitch, 20 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda