RS PRO Blue Pump Dispenser, 180ml

RS Stock No.:
7989323
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
RS stock number 7989323
Product description RS PRO Blue Pump Dispenser, 180ml
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

RS PRO Blue Dissipative Bottles Pump Dispensers

These RS PRO blue static dissipative dispenser bottles are fitted with a genuine Menda pump for easy, one-handed operation. HDPE bottles are dissipative and are designed to protect your valuable static sensitive printed circuitry.
Embossed with the ESD protective symbol, these one-touch pumps are available in three container sizes: 4 oz, 6 oz and 8 oz. Each pump dispenses approximately 2 ml of liquid.

Options include:
798-9329 - Anti-splash pump dispenser, 120 ml (4 oz)
798-9323 - Anti-splash pump dispenser, 180 ml (6 oz)
798-9332 - Anti-splash pump dispenser, 240 ml (8 oz)

Features and Benefits:

Blue Dissipative Bottles in various sizes
Anti-splash design
One touch pump - one-handed operation frees operator’s hands for use
ESD protective symbol - quickly identifies that the dispenser bottle is ESD protective
No migratory additives - reduces the chance for contamination from the bottle
Long lasting dissipative properties
798-9323 - Graduation marks on the bottle so you can quickly see how much liquid is left in the dispenser

Typical Applications

These RS PRO dissipative dispenser bottles can be filled with the user’s chosen solution and recommended for one-handed dispensing of liquids, solvents, and chemicals. Suitable for ultra clean environments and ESD workplaces.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
For Use With Cleaner
Product Capacity 180 ml
Colour Blue
Checking stock...
IDR
654,094.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1654,094.04
*price per unit indicative
"RS PRO Blue Pump Dispenser, 180ml" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda