Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 24 Way, 2 Row

RS Stock No.:
6704565
Mfr. Prt No.:
39-01-2245
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6704565
Product description Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 24 Way, 2 Row
Manufacturer / Brand Molex
Manufacturer part number 39-01-2245
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
RS stock number 6704565
Product description Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 24 Way, 2 Row
Manufacturer / Brand Molex
Manufacturer part number 39-01-2245

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Molex Minifit Jr.™ Series

Power Connectors

Molex Mini-Fit Junior Crimp Receptacle and Plug Housings

Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connector’s interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection for the connection it is housing.

Features and Benefits

• Handle Up to 13A current per circuit, a great solution for high current connectors
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications


Specifications

Attribute Value
Brand Molex
Series Mini-Fit Jr
For Use With Mini-Fit Jr. Receptacle
Length 51.6 mm
Number of Contacts 24
Number of Rows 2
Width 15.1 mm
Pitch 4.2 mm
Housing Material Nylon
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
123,035.97
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1123,035.9712,303.60
*price per unit indicative
"Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 24 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda