Molex, Pico-SPOX Female Connector Housing, 1.5mm Pitch, 4 Way, 1 Row

RS Stock No.:
6704165
Mfr. Prt No.:
87439-0400
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6704165
Product description Molex, Pico-SPOX Female Connector Housing, 1.5mm Pitch, 4 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 87439-0400
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
RS stock number 6704165
Product description Molex, Pico-SPOX Female Connector Housing, 1.5mm Pitch, 4 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 87439-0400

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

1.5mm Wire to Board - Molex Pico-SPOX

Molex's Pico-Spox connector system is an ideal solution for higher current wire-to-board configurations in tight packaging applications. The system is rated for 3A max. using AWG #24 wires in a compact 1.50mm pitch design.

Housings, 87439 Series

Mates with 87437 and 87438 Series headers typical stock number 670-0901, uses 87421 Series terminals typical stock number 670-6445


Specifications

Attribute Value
Brand Molex
Series Pico-SPOX
For Use With Pico-SPOX Wire-to-Board Connector
Length 7.1 mm
Number of Contacts 4
Number of Rows 1
Width 3.35 mm
Pitch 1.5 mm
Housing Material Nylon
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
29,998.54
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
129,998.542,999.85
*price per unit indicative
"Molex, Pico-SPOX Female Connector Housing, 1.5mm Pitch, 4 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda