TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 6.1mm Pitch, 3 Way, 1 Row

RS Stock No.:
6600930
Mfr. Prt No.:
1-350346-0
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6600930
Product description TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 6.1mm Pitch, 3 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-350346-0
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
RS stock number 6600930
Product description TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 6.1mm Pitch, 3 Way, 1 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-350346-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity .140 MATE-N-LOCK Housings

Internal equipment connection wire-to wire for discrete wire 6.09mm (.24 in) pitch,Contacts accept wire size range 20 - 10 AWG (.5 - 5 mm²)

Power Connectors

TE Connectivity 6.09mm .140 MATE-N-LOK Panel Mount Plug and Receptacle Housings

.140 MATE-N-LOK panel mount plug and receptacle housings with a 6.09mm centreline for large insulation diameters of up to 4.57mm. .140 MATE-N-LOK panel mount plug housings (stock numbers 660-0928 and 660-0930) accept socket contacts (see stock number 720-2045 typically), .140 MATE-N-LOK panel mount receptacle housings (stock numbers 660-0934 and 660-0937) accept crimp pin contacts (see stock number 709-9802 typcially). These .140 MATE-N-LOK plug and receptacle housings are made from natural coloured UL94V-2 nylon, are fully polarized and have dual locking lances that provide contact stability. Receptacle housings have detent lock mating retention and plug housings have Positive Lock mating retention.

Fully polarized nylon housings
Low insertion/extraction forces
Contacts fully protected in housing
For suitable contacts see typically stock no 660-0952 pin contact, 660-0978 socket contact


Specifications

Attribute Value
Brand TE Connectivity
Series Commercial MATE-N-LOK
For Use With Connector
Length 26.8 mm
Number of Contacts 3
Number of Rows 1
Width 6.99 mm
Pitch 6.1 mm
Housing Material Nylon
Gender Male
Mounting Type Panel Mount
Body Orientation Straight
Checking stock...
IDR
108,036.70
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1108,036.7010,803.67
*price per unit indicative
"TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 6.1mm Pitch, 3 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda