Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 10 Way, 1 Row

RS Stock No.:
4476805
Mfr. Prt No.:
43645-1000
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4476805
Product description Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 10 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 43645-1000
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
RS stock number 4476805
Product description Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 10 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 43645-1000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Molex Micro-Fit 3.0 Series

Power Connectors

Molex Micro-Fit Connector Housings – Series 43645 & 43640

The 43645 and 43640 series from Molex feature 3.0 mm pitch connector housings, they form part of the compact Micro-Fit connector system. They are typically used for wire to wire or wire to board connections and are ideal for use in a number of applications including Automotive, Electronics, Medical, Communications and Telecommunications.

Note

Receptacle accepts female contacts and plug accepts male contacts.
Manufactures Part Numbers 43645-xx08 are Glow Wire Capable.

Features and Benefits

• 3.0 mm pitch
• Housings are black in colour
• Positive locking for a secure connection
• Polarisation to ensure accurate mating
• Panel mounting plugs fitted with ears, enabling them to be used in cable mounting applications
• Single Row
• UL 94V-0 flammability rating


Specifications

Attribute Value
Brand Molex
Series Micro-Fit 3.0
For Use With Micro-Fit 3.0 Receptacle
Length 30.85 mm
Number of Contacts 10
Number of Rows 1
Pitch 3 mm
Housing Material PBT
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
51,081.43
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
151,081.4310,216.29
*price per unit indicative
"Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 10 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda