Molex, Sabre Female Connector Housing, 7.49mm Pitch, 3 Way, 1 Row

RS Stock No.:
3639881
Mfr. Prt No.:
44441-2003
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3639881
Product description Molex, Sabre Female Connector Housing, 7.49mm Pitch, 3 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 44441-2003
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
RS stock number 3639881
Product description Molex, Sabre Female Connector Housing, 7.49mm Pitch, 3 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 44441-2003

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Molex Sabre Series

Power Connectors

Molex Sabre 7.5 mm Power Connector Crimp Housings, 44441 Series

Sabre power connector crimp housings with a 7.5mm pitch for use in high current, high vibration wire to wire and wire to board applications. These Sabre crimp terminal housings have separate terminal cavities that provide full terminal isolation. Polarization and positive locking features ensure accurate and secure mating to the plug or header connector. The positive locking latch also prevents accidental disengagement. An extra feature of these Sabre crimp housings is an anti-tangle latch designed to prevent accidental latch breakage and reduce tangling during assembly of the harness. The female crimp contacts for these crimp housings feature integral Terminal Position Assistance (TPA) which locks the terminal to the housing to prevent terminal back-out in high vibration applications. The TPA is activated optionally. These Sabre power connector crimp housings will mate with the 43160 series PCB mount Sabre header connectors and the 43680 series cable mount Sabre plug connectors. The 43375 series crimp contacts must be purchased separately.

7.5mm pitch
Range of robust, single-row connectors, for high current applications up to 18A
System allowing wire-wire and wire-board connection
Suitable for 14 to 18 awg
Positive locking casings with audible click, to prevent accidental disconnection
Casings polarised to ensure correct mating
Contacts completely insulated within the casing

Features and Benefits

Suitable for high current and high-voltage applications up to 18A at 600 V
Fully isolated contact cavities
TPA on terminals to prevent terminal back-out in high vibration applications
Positive latching for secure connection to mating plug or header
Anti-tangle latch to prevent accidental latch breakage and tangling during harness assembly

Applications

These Sabre power connectors are ideal for use in a wide range of applications which require current ratings of up to 18 A per pin at 600 V. Applications include Networking, telecom and storage equipment, medical equipment, business equipment, vending and gaming, appliances/white goods, automotive and transportation and military/aerospace (COTS). Other industries include HVAC, industrial, security, solar and lighting.


Specifications

Attribute Value
Brand Molex
Body Orientation Straight
Series Sabre
For Use With Sabre Receptacle
Length 23.32 mm
Number of Contacts 3
Number of Rows 1
Width 15.24 mm
Pitch 7.49 mm
Housing Material Nylon
Gender Female
Mounting Type Cable Mount
Checking stock...
IDR
64,402.46
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
164,402.4612,880.49
*price per unit indicative
"Molex, Sabre Female Connector Housing, 7.49mm Pitch, 3 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda