Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 20 Way, 2 Row

RS Stock No.:
3606190
Mfr. Prt No.:
90142-0020
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3606190
Product description Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 20 Way, 2 Row
Manufacturer / Brand Molex
Manufacturer part number 90142-0020
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
RS stock number 3606190
Product description Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 20 Way, 2 Row
Manufacturer / Brand Molex
Manufacturer part number 90142-0020

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.54mm Molex C-Grid III Range

Molex C-Grid III Interconnection System Connector Housings

This range of Connector Housings feature a 2.54 mm pitch and form part of the C-Grid III interconnection system from Molex. This system offers post and receptacle interconnection, with design flexibility and modular components that provide a wide range of interconnection packaging alternatives within the electronic markets. Ideal for use with a wide range of commercial and consumer applications.

Features and Benefits

• 2.54 mm pitch
• 1 to 80 Circuits
• Dual and single row housing
• Black in colour
• Wire to board configurations and fittings
• Uniform locking system in place on all contacts
• Interchangeable housing styles


Specifications

Attribute Value
Brand Molex
Series C-Grid III
For Use With C-Grid III Connector
Length 25.4 mm
Number of Contacts 20
Number of Rows 2
Width 7.72 mm
Pitch 2.54 mm
Housing Material PPO
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
66,500.26
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
166,500.2613,300.05
*price per unit indicative
"Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 20 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda